Molex, 51382 Receptacle Header, 2mm Pitch, 11 Way, 1 Row

Subtotal (1 pack of 800 units)*

£149.77

(exc. VAT)

£179.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£149.77£0.187

*price indicative

RS Stock No.:
476-402
Mfr. Part No.:
51382-1100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

11

Number of Rows

1

Pitch

2mm

Gender

Receptacle

Series

51382

Body Orientation

Straight

COO (Country of Origin):
JP
The TE Connectivity Micro Clasp Wire-to-Board Receptacle is designed to deliver a seamless connection with remarkable durability and reliability. Ideal for a variety of applications, this receptacle ensures a secure mating interface with its innovative positive lock feature. Engineered from high-quality nylon resin, it is suitable for operating temperatures ranging from -40° to +105°C, making it versatile for demanding environments. This compact solution accommodates up to 11 circuits and is available in a pristine white finish, adding a touch of elegance to functional connectivity. Its efficiency and robust construction make it a preferred choice for engineers seeking dependable performance in signal transmission and device interfacing. Whether you are designing for automotive, industrial, or consumer applications, this connector is engineered to meet the needs of modern electronic systems.

Offers a positive locking mechanism for enhanced connection security
Constructed from low-halogen nylon resin for improved environmental compliance
Designed to accommodate a wide temperature range for versatility in diverse applications
Features a single-row configuration for space-saving efficiency

Related links