Molex, 51382 Receptacle Header, 2mm Pitch, 13 Way, 1 Row

Subtotal (1 pack of 800 units)*

£169.58

(exc. VAT)

£203.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£169.58£0.212

*price indicative

RS Stock No.:
507-673
Mfr. Part No.:
51382-1300
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

13

Number of Rows

1

Pitch

2mm

Gender

Receptacle

Series

51382

Body Orientation

Straight

COO (Country of Origin):
JP
The TE Connectivity 2.00mm Pitch Micro Clasp Wire-to-Board Receptacle Housing offers robust and reliable connectivity solutions tailored for modern electronic applications. Designed for seamless integration within compact spaces, this connector features a positive locking mechanism that ensures secure mating while facilitating efficient signal transfer. Ideal for various applications including signal and wire-to-board connections, it boasts a durable nylon resin construction, delivering impressive resilience against environmental factors. Its low-halogen compliance reflects a commitment to environmentally friendly design, while the versatile housing accommodates a maximum of 13 circuits. This connector stands out in the marketplace, delivering high performance in a compact format tailored for demanding electrical tasks.

Designed for easy and secure connection in confined spaces
Constructed from high-quality nylon resin for durability and reliability
Positive locking mechanism prevents accidental disconnection
Environmentally compliant with low-halogen materials
Accommodates a maximum of 13 circuits for versatile application

Related links