Molex, 5041 Header, 13 Way
- RS Stock No.:
- 478-653
- Mfr. Part No.:
- 504193-1300
- Brand:
- Molex
Subtotal (1 tray of 1500 units)*
£158.98
(exc. VAT)
£190.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £158.98 | £0.106 |
*price indicative
- RS Stock No.:
- 478-653
- Mfr. Part No.:
- 504193-1300
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 13 | |
| Series | 5041 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 13 | ||
Series 5041 | ||
- COO (Country of Origin):
- MY
The TE Connectivity connector solution is designed to meet the demands of modern electrical applications, offering outstanding performance and reliability. With its distinctive Micro-Lock design, it ensures secure connections within a compact footprint, perfect for wire-to-board configurations. Crafted for durability, this product caters to a range of industries, highlighting versatility in applications. Its well-thought-out engineering makes installation smooth while maintaining excellent operational efficiency. This connector is tailored for a variety of environmental conditions, accommodating various operating temperature ranges, and promising compliance with international safety standards. Whether it's for new projects or upgrading existing systems, this product exemplifies quality and reliability in connection technology.
Designed for seamless wire-to-board connections
Compact 1.25mm pitch facilitates space-saving designs
Available in a striking white resin that is halogen-free
Engineered to handle a maximum current of 1.5A per contact
Features polarization for ease in mating and reliability
Constructed from durable polyester for enhanced longevity
Supports a wide operating temperature range of -25° to +85°C
Compliant with RoHS requirements ensuring environmental safety
Compact 1.25mm pitch facilitates space-saving designs
Available in a striking white resin that is halogen-free
Engineered to handle a maximum current of 1.5A per contact
Features polarization for ease in mating and reliability
Constructed from durable polyester for enhanced longevity
Supports a wide operating temperature range of -25° to +85°C
Compliant with RoHS requirements ensuring environmental safety
