Subtotal (1 bag of 600 units)*
£145.37
(exc. VAT)
£174.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £145.37 | £0.242 |
*price indicative
- RS Stock No.:
- 472-192
- Mfr. Part No.:
- 502351-1300
- Brand:
- Molex
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-board receptacle housing is engineered for efficiency and reliability in automotive signal applications. Designed with a single row and 13 circuits, it showcases a natural resin that not only complements various designs but also offers enhanced durability. This connector stands out for its innovative inner-locking system, providing a robust connection compared to traditional outer-locking alternatives. With a temperature range supporting -40° to +105°C, this product is tailored for performance under challenging conditions. Its compatibility with multiple header types enhances flexibility, making it a versatile choice for diverse projects. Whether you are focusing on efficiency or reliability, this connector meets and exceeds industry standards, making it suitable for your most demanding applications.
Utilises a polyester alloy for improved durability and resilience
Designed to accommodate a maximum of 13 circuits for efficient connections
Features an inner-locking system that enhances connection stability
Optimised for automotive applications to ensure reliability in critical environments
Polarised to ensure correct mating, improving overall system safety
Available in a bag packaging type for convenient handling and storage
Supports a variety of pre-crimped leads, offering flexibility in assembly
Meets low-halogen compliance standards, promoting environmentally friendly design
Designed to accommodate a maximum of 13 circuits for efficient connections
Features an inner-locking system that enhances connection stability
Optimised for automotive applications to ensure reliability in critical environments
Polarised to ensure correct mating, improving overall system safety
Available in a bag packaging type for convenient handling and storage
Supports a variety of pre-crimped leads, offering flexibility in assembly
Meets low-halogen compliance standards, promoting environmentally friendly design
