Molex, 5041 Header, 3 Way
- RS Stock No.:
- 476-632
- Mfr. Part No.:
- 504193-0300
- Brand:
- Molex
Subtotal (1 tray of 2000 units)*
£148.67
(exc. VAT)
£178.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £148.67 | £0.074 |
*price indicative
- RS Stock No.:
- 476-632
- Mfr. Part No.:
- 504193-0300
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Series | 5041 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Series 5041 | ||
- COO (Country of Origin):
- MY
The TE Connectivity connector represents an ideal solution for wire-to-board applications, combining robustness with a compact design. Its single-row crimp housing, featuring a minimal 1.25mm pitch, offers seamless connectivity with efficiency and reliability. Designed for easy mating and enhanced locking capabilities, this connector ensures secure connections across a multitude of applications. The white polyester resin construction not only ensures durability but also enhances aesthetic integration into various devices. Compliant with RoHS regulations, this component is suitable for environmentally conscious projects while providing dependable performance under a temperature range of -25° to +85°C. The series is specifically crafted to meet the demands of modern electronic systems, making it indispensable in many technological settings.
Designed to facilitate seamless wire-to-board connections
Constructed from halogen-free materials for environmental compliance
Features a compact design to optimise space in electronic assemblies
Ensures reliable performance with maximum current capacity of 1.5A per contact
Utilises a locking mechanism for secure mating and enhanced stability
Manufactured to withstand a wide operating temperature range
Ideal for use in high-volume applications requiring precise connectivity
Constructed from halogen-free materials for environmental compliance
Features a compact design to optimise space in electronic assemblies
Ensures reliable performance with maximum current capacity of 1.5A per contact
Utilises a locking mechanism for secure mating and enhanced stability
Manufactured to withstand a wide operating temperature range
Ideal for use in high-volume applications requiring precise connectivity
