Molex, 505570 Receptacle Connector Housing, 2mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 473-527
- Mfr. Part No.:
- 505570-0300
- Brand:
- Molex
Subtotal (1 pack of 1000 units)*
£166.55
(exc. VAT)
£199.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £166.55 | £0.167 |
*price indicative
- RS Stock No.:
- 473-527
- Mfr. Part No.:
- 505570-0300
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Gender | Receptacle | |
| Series | 505570 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Receptacle | ||
Series 505570 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MY
The TE Connectivity Plus Receptacle Crimp Housing is a standout selection for professionals seeking reliable connectivity in compact applications. This innovative solution is thoughtfully designed with a 2.00mm pitch, making it perfect for signal, wire-to-board, and wire-to-wire applications. Built with a robust positive locking mechanism, it ensures secure connections with minimal risk of disengagement. The housing is constructed from low-halogen resin material, promoting safer use while complying with various environmental standards. With its single row and three circuits, this housing allows for efficient space management while maintaining exceptional performance across diverse operating conditions. Whether used in industrial or commercial settings, this product promises durability and reliability.
Designed for compact and efficient connectivity
Features a low-halogen construction for enhanced safety
Offers a secure positive lock to prevent unintentional disconnection
Accommodates various applications with its versatile design
Ensures compliance with major environmental regulations
Manufactured for durability in a broad temperature range
Features a low-halogen construction for enhanced safety
Offers a secure positive lock to prevent unintentional disconnection
Accommodates various applications with its versatile design
Ensures compliance with major environmental regulations
Manufactured for durability in a broad temperature range
