Molex, 51227 Plug Connector Housing, 2mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 481-026
- Mfr. Part No.:
- 51227-0300
- Brand:
- Molex
Subtotal (1 pack of 2000 units)*
£165.18
(exc. VAT)
£198.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £165.18 | £0.083 |
*price indicative
- RS Stock No.:
- 481-026
- Mfr. Part No.:
- 51227-0300
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Gender | Plug | |
| Series | 51227 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Plug | ||
Series 51227 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The TE Connectivity 2.00mm Pitch MicroTPA Wire-to-Wire Plug Housing is an innovative solution specifically designed for secure electrical connections. This product features a positive lock mechanism and accommodates three circuits, making it ideal for a variety of applications involving signal transmission. Crafted from high-quality polyester resin, it boasts a natural colour finish that blends seamlessly in different environments. The MicroTPA series is engineered to withstand operating temperatures ranging from -40°C to +105°C, ensuring reliable performance under diverse conditions. With its single-row design, this connector housing facilitates easy installation and maintenance, making it a preferred choice among professionals in the industry. Coupled with excellent compliance to EU RoHS standards, this housing is an environmentally responsible choice without compromising on functionality.
Constructed from durable polyester resin for longevity
Designed for optimal signal integrity in wire-to-wire applications
Positive lock feature enhances connection reliability
Lightweight design aids in easy handling and installation
Environmentally compliant with EU regulations
Accommodates three circuits, offering versatility for various projects
Designed for optimal signal integrity in wire-to-wire applications
Positive lock feature enhances connection reliability
Lightweight design aids in easy handling and installation
Environmentally compliant with EU regulations
Accommodates three circuits, offering versatility for various projects
