Molex, 51227 Plug Connector Housing, 2mm Pitch, 15 Way, 1 Row

Subtotal (1 pack of 600 units)*

£152.92

(exc. VAT)

£183.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£152.92£0.255

*price indicative

RS Stock No.:
481-029
Mfr. Part No.:
51227-1500
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

15

Number of Rows

1

Pitch

2mm

Gender

Plug

Series

51227

Body Orientation

Straight

COO (Country of Origin):
JP
The TE Connectivity 2.00mm Pitch MicroTPA Wire-to-Wire Plug Housing is engineered to offer a robust and reliable connection for applications requiring a dependable circuit configuration. This high-performance connector housing features a positive locking mechanism, which ensures secure mating and prevents disconnection under demanding conditions. With its capacity for up to 15 circuits, it is specially designed for signal transmission in various environments, making it versatile for numerous electrical applications. Its natural resin composition guarantees durability while adhering to strict environmental compliance standards, setting a benchmark for quality in connector housings.

Optimised for efficient signal transmission
Constructed from high-quality polyester resin for enhanced durability
Designed with a positive lock that ensures secure connections
Accommodates a maximum of 15 circuits for versatile applications
Exhibits a wide operational temperature range, supporting diverse environments
Packaged in user-friendly bags for convenient handling
Complies with EU RoHS regulations for environmental safety
Supports compatibility with specific MicroTPA receptacle housings for seamless integration

Related links