Molex, 51227 Plug Connector Housing, 2mm Pitch, 12 Way, 1 Row

Subtotal (1 pack of 600 units)*

£164.35

(exc. VAT)

£197.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£164.35£0.274

*price indicative

RS Stock No.:
472-049
Mfr. Part No.:
51227-1200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Number of Rows

1

Pitch

2mm

Gender

Plug

Series

51227

Body Orientation

Straight

COO (Country of Origin):
JP
The TE Connectivity 2.00mm Pitch MicroTPA Wire-to-Wire Plug Housing is engineered for reliability in demanding applications. It features a positive lock mechanism that ensures secure connections across up to 12 circuits, making it an ideal choice for various signal and interconnect requirements. Crafted from durable polyester resin, this product is designed to operate within a wide temperature range, catering to diverse environmental conditions. The unique design focuses on ease of assembly and compatibility with a range of micro terminals, facilitating seamless integrations. The housing is unambiguously marked as active in product classification, reflecting its importance in connector housing solutions for modern electronic applications.

Designed for flexibility in signal applications with multiple circuits
Positive lock mechanism for secure connections and reliability
Crafted from durable polyester for long-lasting performance
Optimised for a broad temperature range to ensure versatility
Enhanced compatibility with various microTPA terminals simplifies integration
Bag packaging type facilitates convenient storage and handling
Meets crucial compliance standards, assuring safety and environmental responsibility

Related links