Molex, 502439 Plug Connector Housing, 2mm Pitch, 12 Way, 1 Row

Subtotal (1 bag of 1000 units)*

£143.15

(exc. VAT)

£171.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Bag(s)
Per Bag
Per unit*
1 +£143.15£0.143

*price indicative

RS Stock No.:
476-681
Mfr. Part No.:
502439-1200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Number of Rows

1

Pitch

2mm

Gender

Plug

Series

502439

Body Orientation

Straight

COO (Country of Origin):
JP
The TE Connectivity Plug Housing is a precision-engineered component designed for reliable signal and wire-to-board applications. This innovative housing boasts a positive lock mechanism with 12 circuits, ensuring secure connections for efficient data transmission. Offering a compact 2.00mm pitch, it caters to space-constrained designs while maintaining robust performance. The sleek white resin finish not only enhances aesthetics but also contributes to the part's versatility in various environments. Its ability to withstand operational temperatures from -40° to +105°C makes it ideal for demanding applications. Additionally, the product is compliant with EU RoHS regulations, assuring users of its environmental safety. With multiple mating options available, including vertical and right-angle PCB receptacles, this housing is a go-to solution for engineers seeking functional reliability and compatibility in their designs.

Positive lock mechanism enhances connection security
Compact design is ideal for space-constrained applications
Versatile compatibility with multiple PCB receptacles
Conforms to EU RoHS regulations for environmental compliance
Operates effectively across a wide temperature range
Streamlined aesthetics contribute to overall product design
Designed specifically for wire-to-board signal applications
Durable PBT material ensures long-lasting performance

Related links