Molex, 502439 Male Connector Housing, 2mm Pitch, 5 Way, 2 Row
- RS Stock No.:
- 507-569
- Mfr. Part No.:
- 502439-0500
- Brand:
- Molex
Subtotal (1 pack of 2000 units)*
£211.44
(exc. VAT)
£253.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £211.44 | £0.106 |
*price indicative
- RS Stock No.:
- 507-569
- Mfr. Part No.:
- 502439-0500
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Gender | Male | |
| Series | 502439 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Gender Male | ||
Series 502439 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The TE Connectivity CLIK-Mate Plug Housing is expertly engineered for reliability and efficiency in electrical connections. This innovative connector solution features a 2.00mm pitch, designed to accommodate 5 circuits within a single row configuration. Its positive locking mechanism ensures a secure fit, preventing accidental disconnections during operation. Crafted from high-quality PBT resin in a sleek white finish, this connector is not only durable but also aesthetically pleasing. Suitable for a wide range of applications, including signal and wire-to-board connections, this product meets stringent international compliance standards, ensuring peace of mind in performance and safety. Ideal for demanding environments, it operates effectively across a temperature range of -40° to +105°C, making it a versatile choice for various projects. Whether integrating into new designs or replacing existing components, this connector delivers exceptional performance and reliability.
Designed for easy integration with existing systems
Secure locking mechanism provides added connection reliability
Durable construction ensures long-lasting performance
Versatile application suitability enhances its usability
Complies with international standards for product safety
Compact design optimizes space in densely packed environments
Simple installation process facilitates quick assembly
Secure locking mechanism provides added connection reliability
Durable construction ensures long-lasting performance
Versatile application suitability enhances its usability
Complies with international standards for product safety
Compact design optimizes space in densely packed environments
Simple installation process facilitates quick assembly
