Molex, 51353 Receptacle Header, 2mm Pitch, 16 Way, 2 Row

Subtotal (1 pack of 500 units)*

£140.40

(exc. VAT)

£168.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£140.40£0.281

*price indicative

RS Stock No.:
476-401
Mfr. Part No.:
51353-1600
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

16

Number of Rows

2

Pitch

2mm

Gender

Receptacle

Series

51353

Body Orientation

Straight

COO (Country of Origin):
JP
The TE Connectivity 2.00mm Pitch Micro Clasp Wire-to-Board Receptacle Housing is engineered for precision and reliability in electrical connections. Designed with a positive lock mechanism, this dual-row receptacle accommodates up to 16 circuits, ensuring robust connections in a compact form factor. The use of high-quality nylon resin contributes to the product's durability, making it suitable for challenging environments. Its effective signal transmission capabilities allow it to excel in various applications, particularly in industrial and electronic sectors. With a low-halogen status and compliance with rigorous environmental standards, this receptacle reflects the manufacturer’s commitment to safety and sustainability. Offering versatility, compatibility with an array of headers and terminals enhances its usability across multiple configurations, making it an exceptional choice for modern connectivity solutions.

Features a dual-row design for enhanced circuit density
Constructed from high-quality nylon resin for durability
Offers reliable signal transmission for critical applications
Complies with essential environmental regulations for safety
Incorporates a positive locking mechanism for secure connections

Related links