Molex, 51048 Connector Housing, 2mm Pitch, 16 Way, 1 Row Vertical
- RS Stock No.:
- 473-662
- Mfr. Part No.:
- 51048-1600
- Brand:
- Molex
Subtotal (1 pack of 500 units)*
£142.47
(exc. VAT)
£170.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £142.47 | £0.285 |
*price indicative
- RS Stock No.:
- 473-662
- Mfr. Part No.:
- 51048-1600
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Series | 51048 | |
| Body Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Series 51048 | ||
Body Orientation Vertical | ||
- COO (Country of Origin):
- MY
The TE Connectivity Headers and Wire Housings 2.0 Pitch Cable offer reliable solutions for connecting and securing cables in compact electronic devices. With a 2.0mm pitch, they provide efficient and space-saving connections.
EU RoHS
REACH SVHC
Low-Halogen
REACH SVHC
Low-Halogen
