Molex, 51048 Connector Housing, 2mm Pitch, 4 Way, 1 Row Vertical

Subtotal (1 pack of 8000 units)*

£138.75

(exc. VAT)

£166.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£138.75£0.017

*price indicative

RS Stock No.:
482-260
Mfr. Part No.:
51048-0400
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

1

Pitch

2mm

Series

51048

Body Orientation

Vertical

COO (Country of Origin):
MY
The TE Connectivity 2.00mm Pitch Cable Holder Vertical Low Profile for Ribbon Cable 4 Circuits provides a compact and secure solution for organizing ribbon cables. Its vertical design ensures minimal space usage while maintaining secure cable retention

EU RoHS
REACH SVHC
Low-Halogen

Related links