Molex, 534269 Male Connector Housing, 2.5mm Pitch, 15 Way, 1 Row Right Angle
- RS Stock No.:
- 536-807
- Mfr. Part No.:
- 534269151
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£6.82
(exc. VAT)
£8.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £6.82 | £3.41 |
| 10 - 24 | £6.27 | £3.135 |
| 25 + | £5.67 | £2.835 |
*price indicative
- RS Stock No.:
- 536-807
- Mfr. Part No.:
- 534269151
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Gender | Male | |
| Series | 534269 | |
| Body Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Male | ||
Series 534269 | ||
Body Orientation Right Angle | ||
- COO (Country of Origin):
- JP
The Molex Mini-Lock PCB header is designed for reliable and compact connections in various applications. With its right-angled orientation and kinked pin configuration, it provides optimal mating and stability for secure signal transmission. Built with durability in mind, this product is suitable for environments requiring resistance to harsh conditions and ensures a robust connection throughout its lifespan. The thoughtful design features glow-wire capability, making it a safe choice for sensitive electronic assemblies. Ideal for wire-to-board applications, this header supports up to 15 circuits, allowing for versatility across numerous electronic projects. Its compatibility with Mini-Lock single row receptacles enhances its usability, offering designers a dependable solution for their connectivity needs.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Low halogen
IEC-62474 compliant
