TE Connectivity, Mini-CT Female Connector Housing, 1.5 mm Pitch, 15 Way, 1 Row
- RS Stock No.:
- 503-946
- Distrelec Article No.:
- 304-48-377
- Mfr. Part No.:
- 1-353908-5
- Brand:
- TE Connectivity
Subtotal (1 bag of 400 units)*
£221.48
(exc. VAT)
£265.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £221.48 | £0.554 |
*price indicative
- RS Stock No.:
- 503-946
- Distrelec Article No.:
- 304-48-377
- Mfr. Part No.:
- 1-353908-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Length | 24mm | |
| Width | 3.6mm | |
| Standards/Approvals | CSA, UL, UL 94V-0 | |
| Housing Material | Polyamide 66 | |
| Series | Mini-CT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Length 24mm | ||
Width 3.6mm | ||
Standards/Approvals CSA, UL, UL 94V-0 | ||
Housing Material Polyamide 66 | ||
Series Mini-CT | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector housing offers a versatile solution for wire-to-board, wire-to-panel, and wire-to-wire applications. Designed with precision and quality in mind, it accommodates 15 positions with a 1.5 mm centreline, enabling efficient connectivity in compact spaces. The crimp design ensures a secure and reliable connection, while the robust nylon 66 construction provides durability under various conditions. The connector is ideal for applications that require both power and signal transmission, making it a go-to choice for innovative designs in electronic assemblies. Experience seamless integration with the dependable performance of this well-crafted connector housing.
The housing is engineered for reliability across various applications
It supports a dual function for power and signal circuit applications
Features an inline socket contact layout for enhanced connectivity
Housed in a compact format, it is suited for space-constrained designs
Utilises crimp termination to ensure a robust electrical connection
The pristine white colour provides an aesthetic appeal while indicating clarity in installations
Complies with relevant industry standards for confidence in quality and performance
Contains low halogen materials, favourable for environmentally-conscious projects
Facilitates quick assembly with its user-friendly design
Related links
- TE Connectivity 1.5 mm Pitch 1 Row Straight
- TE Connectivity 1.5 mm Pitch 1 Row
- TE Connectivity 1.5 mm Pitch 1 Row
- TE Connectivity 1.5 mm Pitch 1 Row Straight
- TE Connectivity 1.5 mm Pitch 1 Row Straight
- TE Connectivity 1.5 mm Pitch 1 Row Straight
- TE Connectivity 1.5 mm Pitch 1 Row Straight
- TE Connectivity 1.5 mm Pitch 1 Row Straight
