TE Connectivity, AMP Mini CT Receptacle Connector Housing, 1.5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 481-100
- Mfr. Part No.:
- 5-353293-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 1200 units)*
£153.62
(exc. VAT)
£184.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £153.62 | £0.128 |
*price indicative
- RS Stock No.:
- 481-100
- Mfr. Part No.:
- 5-353293-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Gender | Receptacle | |
| Series | AMP Mini CT | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Gender Receptacle | ||
Series AMP Mini CT | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is designed for optimal performance in wire-to-board applications, offering a reliable solution for various electronic configurations. With its innovative insulation displacement contact technology, this component ensures a seamless connection while simplifying the assembly process. The product features a compact design tailored for efficient use in limited spaces, making it ideal for modern electronic devices. Its robust construction incorporates high-quality materials, ensuring durability and longevity in challenging operating environments. With a striking blue colour and a one-row structure, this connector elevates both functionality and aesthetic appeal, providing manufacturers with a dependable component that meets stringent industry standards.
Designed to endure operating temperatures ranging from -30 to 105 °C
Offers a cable mount option, enhancing versatility in installation
Features mating retention to secure connections during operation
Complies with critical environmental directives for sustainability
Well-suited for both power and signal applications
Offers a cable mount option, enhancing versatility in installation
Features mating retention to secure connections during operation
Complies with critical environmental directives for sustainability
Well-suited for both power and signal applications
