TE Connectivity, Mini CT Receptacle Connector Housing, 1.5mm Pitch, 11 Way, 1 Row

Subtotal (1 bag of 550 units)*

£172.72

(exc. VAT)

£207.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£172.72£0.314

*price indicative

RS Stock No.:
503-945
Mfr. Part No.:
1-353908-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

11

Number of Rows

1

Pitch

1.5mm

Gender

Receptacle

Series

Mini CT

COO (Country of Origin):
CN
The TE Connectivity housing receptacle is designed for versatile wire-to-board, wire-to-panel, and wire-to-wire connections. Engineered with precision, this component features 11 positions with a 1.5 mm centreline, ensuring reliable performance in demanding environments. Crafted from durable nylon 66, it boasts a sleek white finish for aesthetic integration into electronic applications. This receptacle utilises a crimp termination method, ensuring secure connections with excellent electrical conductivity. Ideal for various circuit applications, it guarantees compatibility with agency standards such as CSA and UL. The component also operates effectively across a broad temperature range, making it suitable for diverse operating conditions. Enhancing both performance and reliability, the receptacle is a vital component for modern electronic assemblies.

Provides a reliable solution for various connector systems
Suitable for applications needing both power and signal transmission
Constructed to withstand demanding operational conditions
Offers excellent insulation resistance ensuring consistent performance
Features a design that facilitates straightforward cable mounting
Complies with multiple international standards for enhanced safety
Designed without strain relief for greater flexibility in applications
Low halogen content aligns with eco-friendly initiatives

Related links