TE Connectivity, AMP Mini CT Female Connector Housing, 1.5 mm Pitch, 13 Way, 1 Row

Subtotal (1 bag of 400 units)*

£221.05

(exc. VAT)

£265.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£221.05£0.553

*price indicative

RS Stock No.:
477-635
Distrelec Article No.:
304-48-376
Mfr. Part No.:
1-353908-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Housing

Number of Contacts

13

Number of Rows

1

Pitch

1.5mm

Connector Gender

Female

Mount Type

Cable

Length

21mm

Series

AMP Mini CT

Width

3.6mm

Standards/Approvals

UL 94V-0, CSA, UL

Housing Material

Polyamide 66

COO (Country of Origin):
CN
The TE Connectivity housing receptacle is engineered for versatile wire connections, accommodating board-to-board, panel-to-panel, and wire-to-wire applications. It features 13 positions arranged on a compact 1.5 mm centreline, making it ideal for space-constrained designs. This product optimises crimp termination technology, ensuring secure and reliable connections suitable for various electronic applications. With its robust white nylon 66 construction, this housing not only contributes to overall assembly aesthetics but also enhances functionality. It is designed to meet diverse operational requirements, including a wide temperature range and electrical characteristics that ensure dependable performance across numerous environments.

Compact size allows for integration into tight spaces

Versatile design supports multiple connectivity configurations

Nylon construction offers durability and long-lasting performance

Seamless crimp termination for enhanced electrical reliability

Designed to withstand a wide range of operating temperatures

UL 94V-0 rating ensures compliance with flammability standards

Low halogen content contributes to environmentally-friendly practices

High insulation resistance enhances wiring safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy