TE Connectivity, Mini CT Drawer Receptacle Connector Housing, 1.5mm Pitch, 12 Way, 1 Row
- RS Stock No.:
- 504-517
- Mfr. Part No.:
- 1-1612257-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 60 units)*
£168.62
(exc. VAT)
£202.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £168.62 | £2.81 |
*price indicative
- RS Stock No.:
- 504-517
- Mfr. Part No.:
- 1-1612257-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Gender | Receptacle | |
| Series | Mini CT Drawer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Gender Receptacle | ||
Series Mini CT Drawer | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is a versatile solution for wire-to-panel applications, designed to ensure reliable connections in compact spaces. Offering a 12-position configuration with a 1.5 mm centreline, this receptacle is tailored for efficient and effective performance in various environments. Its crimp/IDC termination method enhances ease of use, making installation straightforward without compromising durability. Engineered from high-quality materials, this connector guarantees long-lasting operation across a broad operating temperature range. The products sleek black finish complements modern design aesthetics while ensuring it meets stringent industry standards.
Designed for robust wire to panel connections
Features a compact and efficient 12 position layout
Black colour enhances compatibility with diverse systems
Specifically designed for ease of installation in compact spaces
High quality construction ensures longevity and reliability
Operates effectively within a wide temperature range
Meets stringent industry compliance standards
Features a compact and efficient 12 position layout
Black colour enhances compatibility with diverse systems
Specifically designed for ease of installation in compact spaces
High quality construction ensures longevity and reliability
Operates effectively within a wide temperature range
Meets stringent industry compliance standards
