Molex, 35022 Plug Connector Housing, 2.5mm Pitch, 9 Way, 1 Row Right Angle, Straight

Subtotal (1 bag of 2000 units)*

£220.48

(exc. VAT)

£264.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£220.48£0.11

*price indicative

RS Stock No.:
684-386
Mfr. Part No.:
35022-0009
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

9

Number of Rows

1

Pitch

2.5mm

Gender

Plug

Series

35022

Body Orientation

Right Angle, Straight

COO (Country of Origin):
KR
The Molex Board-in crimp housing is engineered for versatility and reliability in various applications. Designed with a 2.50mm pitch, this electrical connector accommodates up to 9 circuits, offering both right-angle and vertical configurations. Its robust nylon construction ensures durability under a range of conditions, making it suitable for applications requiring signal transmission. With a natural finish, the housing harmonizes seamlessly with diverse designs while adhering to stringent compliance standards, including EU RoHS and Low-Halogen requirements, ensuring safety and environmental responsibility.

Natural colours finish allows for aesthetic integration in various designs
Complies with EU RoHS standards ensuring safety and environmental responsibility
Low-Halogen status enhances compliance with industry environmental regulations
Configured for easy mating with compatible male crimp terminals, simplifying assembly

Related links