Molex, 51112 Plug Connector Housing, 2.5mm Pitch, 9 Way, 1 Row
- RS Stock No.:
- 476-736
- Mfr. Part No.:
- 51112-0910
- Brand:
- Molex
Subtotal (1 pack of 400 units)*
£138.75
(exc. VAT)
£166.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £138.75 | £0.347 |
*price indicative
- RS Stock No.:
- 476-736
- Mfr. Part No.:
- 51112-0910
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Gender | Plug | |
| Series | 51112 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Plug | ||
Series 51112 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The TE Connectivity 2.50mm Pitch Wire-to-Wire Plug Housing, with Optional Panel Mount, 9 Circuits offers a flexible connection solution for both wire-to-wire and panel mount applications. Designed with 9 circuits for efficient signal transmission, it provides reliable performance in compact spaces.
EU RoHS
REACH SVHC
Low-Halogen
REACH SVHC
Low-Halogen
