Molex, 52151 Connector Housing, 2mm Pitch, 9 Way, 1 Row Right Angle
- RS Stock No.:
- 472-189
- Mfr. Part No.:
- 52151-0910
- Brand:
- Molex
Subtotal (1 tray of 600 units)*
£151.13
(exc. VAT)
£181.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £151.13 | £0.252 |
*price indicative
- RS Stock No.:
- 472-189
- Mfr. Part No.:
- 52151-0910
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Series | 52151 | |
| Body Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Series 52151 | ||
Body Orientation Right Angle | ||
- COO (Country of Origin):
- MY
The TE Connectivity 2.00mm Pitch Wire Trap is a sophisticated component designed for efficient connectivity in wire applications. Its pull-cover style and right-angle configuration provide optimal space management and ease of use in tight installations. This innovative connector facilitates seamless assembly, ensuring reliability across multiple circuits. With a robust construction tailored for engaging wire trap connections, it boasts notable resilience against environmental factors. The wire traps comprehensive compatibility with ribbon cables enhances versatility, making it perfect for a variety of applications, from consumer electronics to industrial systems. Meeting stringent agency certifications and compliance standards, this product offers peace of mind with dependable performance.
Designed for high-density applications, optimising PCB space
Facilitates easier routing of ribbon cables in complex configurations
Ensures lasting connections with a phosphor bronze metal construction
Promotes user-friendly operation through its intuitive pull-cover mechanism
Offers excellent thermal resilience with an operating temperature range of -40°C to +105°C
Meets regulatory compliance, ensuring safety and environmental stewardship
Features a lightweight design that does not compromise on durability
Facilitates easier routing of ribbon cables in complex configurations
Ensures lasting connections with a phosphor bronze metal construction
Promotes user-friendly operation through its intuitive pull-cover mechanism
Offers excellent thermal resilience with an operating temperature range of -40°C to +105°C
Meets regulatory compliance, ensuring safety and environmental stewardship
Features a lightweight design that does not compromise on durability
Related links
- Molex 2.5mm Pitch 1 Row
- Molex 52418 Series Right Angle Board Mount PCB Socket 1-Row Through Hole Termination
- Molex 2mm Pitch 1 Row
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 2mm Pitch 1 Row Right Angle
- Molex 2mm Pitch 1 Row Right Angle
- Molex 2.5mm Pitch 1 Row Right Angle, Straight
