Molex, 35023 Connector Housing, 2mm Pitch, 16 Way, 1 Row Right Angle
- RS Stock No.:
- 684-618
- Mfr. Part No.:
- 35023-0016
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£226.07
(exc. VAT)
£271.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £226.07 | £0.226 |
*price indicative
- RS Stock No.:
- 684-618
- Mfr. Part No.:
- 35023-0016
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Series | 35023 | |
| Body Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Series 35023 | ||
Body Orientation Right Angle | ||
- COO (Country of Origin):
- KR
The Molex Board-in connector housing is engineered to provide reliable connections in various applications, particularly signal and wire-to-board setups. Designed with a pitch of 2.00mm, it accommodates up to 16 circuits, featuring a natural nylon resin construction for enhanced durability. This product is not recommended for new design, making it ideal for replacement or specific use-case scenarios where its unique specifications fulfil operational requirements. Its right-angle and vertical configurations offer versatile installation options, ensuring seamless integration into existing systems, while maintaining compliance with stringent industry standards.
Compatible with a variety of board-in terminals for flexible assembly options
Offered in a convenient packaging type for easy handling and storage
UL and CSA certified, ensuring compliance with key industry standards
Designed with a single row for efficient space utilization in compact applications
Offered in a convenient packaging type for easy handling and storage
UL and CSA certified, ensuring compliance with key industry standards
Designed with a single row for efficient space utilization in compact applications
