Molex, 35023 Connector Housing, 2mm Pitch, 4 Way, 1 Row Right Angle

Subtotal (1 bag of 2500 units)*

£219.52

(exc. VAT)

£263.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£219.52£0.088

*price indicative

RS Stock No.:
684-387
Mfr. Part No.:
35023-0004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

1

Pitch

2mm

Series

35023

Body Orientation

Right Angle

COO (Country of Origin):
KR
The Molex Board-in crimp housing designed for efficient signal and wire-to-board connections with a pitch of 2.00mm. This versatile connector features a right-angle and vertical design, accommodating four circuits to ensure reliable performance in various applications. Constructed from natural nylon resin, it guarantees durability and a lightweight profile, making it a valuable choice for modern electronic assemblies. The housing's compatibility with multiple terminal types enhances its adaptability, ensuring seamless integration within diverse systems. This product stands out with its robust design, suitable for operating temperatures ranging from -40°C to +105°C, and is compliant with EU RoHS, making it an environmentally conscious selection.

Meets EU RoHS compliance, ensuring reduced environmental impact
Flammability rating of 94V-0 for enhanced safety in critical applications
Moisture and chemical resistant, accommodating a range of environmental conditions
Simple installation process minimizes assembly time

Related links