Molex, 51112 Male Connector Housing, 0.5mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 481-007
- Mfr. Part No.:
- 51112-0610
- Brand:
- Molex
Subtotal (1 pack of 600 units)*
£137.93
(exc. VAT)
£165.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £137.93 | £0.23 |
*price indicative
- RS Stock No.:
- 481-007
- Mfr. Part No.:
- 51112-0610
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 0.5mm | |
| Gender | Male | |
| Series | 51112 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 0.5mm | ||
Gender Male | ||
Series 51112 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The TE Connectivity miniature connector is engineered to deliver robust performance and reliability in a compact form factor. Designed specifically for high-density applications, it excels in demanding environments where space is at a premium. The connector features a secure locking mechanism, ensuring stable connections even in challenging conditions. Its rugged construction is resistant to environmental factors, making it suitable for industrial applications. Enhanced contact technology provides superior electrical performance, minimising signal loss and improving overall efficiency. With its user-friendly design, this connector simplifies installation while maintaining the highest standards of quality and durability.
Compact design that optimises space in high-density applications
Robust locking mechanism ensures secure connections even under stress
Rugged exterior provides resistance to environmental factors
Enhanced contact technology reduces signal loss significantly
User-friendly design streamlines installation processes
Robust locking mechanism ensures secure connections even under stress
Rugged exterior provides resistance to environmental factors
Enhanced contact technology reduces signal loss significantly
User-friendly design streamlines installation processes
