Molex, 35150 Plug Connector Housing, 7.3mm Pitch, 6 Way, 2 Row

Subtotal (1 bag of 500 units)*

£236.35

(exc. VAT)

£283.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£236.35£0.473

*price indicative

RS Stock No.:
684-086
Mfr. Part No.:
35150-0610
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

2

Pitch

7.3mm

Gender

Plug

Series

35150

Body Orientation

Straight

COO (Country of Origin):
KR
The Molex versablade hybrid receptacle housing designed for reliable and efficient power distribution. Featuring six circuits and mounting ears this versatile connector housing is suitable for a range of applications including wire to wire connections. Its robust construction made from natural PBT resin ensures durability and compliance with industry standards making it ideal for demanding environments. With states of compliance such as EU RoHS and others this product not only meets but exceeds modern safety and environmental regulations.

Supports a maximum of six circuits for flexible connectivity
Natural resin finish complements a variety of design applications
Locked design ensures secure mating to minimise connection errors
Panel mount capability adds versatility to installation options
Compatible with various molex parts which enhancing system integration
Meets rigorous industry compliance standards for peace of mind
Lightweight at just 6.133g for easier handling and installation
Flammability rated 94V-0 for added safety assurance
No glow-wire capability aligning with specific application requirements

Related links