Molex, 35151 Plug Connector Housing, 7.3mm Pitch, 3 Way, 1 Row

Subtotal (1 bag of 500 units)*

£210.19

(exc. VAT)

£252.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£210.19£0.42

*price indicative

RS Stock No.:
683-905
Mfr. Part No.:
35150-0404
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

7.3mm

Gender

Plug

Series

35151

Body Orientation

Straight

COO (Country of Origin):
KR
The Molex versablade hybrid receptacle housing delivers exceptional connectivity solutions for wire to wire applications. This product is crafted without mounting ears featuring four circuits and a striking blue colour that enhances its visibility in complex assemblies. Designed primarily for power applications the receptacle's unparalleled reliability is underscored by its compliance with industry standards including EU RoHS ensuring safety and environmental responsibility. Its robust design allows for a temperature range of -40° to +120°C making it versatile across various operational environments. Notably the versablade series represents a strategic choice for manufacturers focusing on quality and durability in connector housing solutions.

Offers a maximum of four circuits for flexible connectivity options
Constructed from durable PBT resin with a 94V-0 flammability rating for enhanced safety
Keyed to ensure secure mating preventing accidental disconnections
Compatible with various versaBlade terminal positions and plugs for extensive functionality
Net weight of 4.120g facilitating easy handling during assembly

Related links