Molex, 35151 Male Connector Housing, 7.3mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 684-624
- Mfr. Part No.:
- 35151-0314
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£227.95
(exc. VAT)
£273.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £227.95 | £0.228 |
*price indicative
- RS Stock No.:
- 684-624
- Mfr. Part No.:
- 35151-0314
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 7.3mm | |
| Gender | Male | |
| Series | 35151 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 7.3mm | ||
Gender Male | ||
Series 35151 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- KR
The Molex versablade hybrid plug housing is engineered for high-performance power connectivity, designed to streamline wire to wire applications. With a robust construction featuring three circuits and a positive lock mechanism, this connector ensures secure and reliable connections in various demanding environments. Its blue resin housing not only provides a visually distinctive component but also respects safety standards, boasting a flammability rating of 94V-0. Ideal for use in a multitude of applications, the versablade hybrid plug is tailored to meet the needs of modern electronic systems while ensuring exceptional durability and efficiency.
Three circuit capacity for versatile applications
Positive lock design enhances connection security
Developed from high-quality blue PBT resin for durability
94V-0 flammability rating ensures compliance with safety standards
Compatible with versaBlade multi-module housings for flexible configurations
Polarized design prevents incorrect mating
Bag packaging type ensures protection during transport and storage
Positive lock design enhances connection security
Developed from high-quality blue PBT resin for durability
94V-0 flammability rating ensures compliance with safety standards
Compatible with versaBlade multi-module housings for flexible configurations
Polarized design prevents incorrect mating
Bag packaging type ensures protection during transport and storage
