Molex, 35150 Receptacle Connector Housing, 7.3mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 683-975
- Mfr. Part No.:
- 35150-0309
- Brand:
- Molex
Subtotal (1 bag of 400 units)*
£211.49
(exc. VAT)
£253.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £211.49 | £0.529 |
*price indicative
- RS Stock No.:
- 683-975
- Mfr. Part No.:
- 35150-0309
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 7.3mm | |
| Gender | Receptacle | |
| Series | 35150 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 7.3mm | ||
Gender Receptacle | ||
Series 35150 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- KR
The Molex versablade hybrid receptacle housing is engineered to seamlessly connect power and wire to wire applications. Designed without mounting ears and featuring three circuits this connector housing embodies versatility and efficiency making it an ideal choice for various operational environments. The natural resin material coupled with its glow-wire capable design ensures safety while maintaining a robust performance across a temperature range of -40°C to +110°C. With compliance to EU RoHS and REACH regulations this housing not only meets stringent industry standards but also supports environmentally conscious practices.
Glow-wire capability enhances safety during operation
Constructed from natural PET/PC for long-lasting durability
Supports a maximum of three circuits for efficient connectivity
No panel mount required allowing for versatile application setups
Locking mechanism ensures secure connections with mating parts
Fits with a variety of compatible products including versablade hybrid plug housings
Available in a lightweight design with a net weight of 2.986g
Optimised for easy pairing with terminal position retainers which ensuring reliable performance
Constructed from natural PET/PC for long-lasting durability
Supports a maximum of three circuits for efficient connectivity
No panel mount required allowing for versatile application setups
Locking mechanism ensures secure connections with mating parts
Fits with a variety of compatible products including versablade hybrid plug housings
Available in a lightweight design with a net weight of 2.986g
Optimised for easy pairing with terminal position retainers which ensuring reliable performance
