Molex, 35150 Receptacle Connector Housing, 6.2mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 683-976
- Mfr. Part No.:
- 35150-0410
- Brand:
- Molex
Subtotal (1 bag of 600 units)*
£218.60
(exc. VAT)
£262.32
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £218.60 | £0.364 |
*price indicative
- RS Stock No.:
- 683-976
- Mfr. Part No.:
- 35150-0410
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 6.2mm | |
| Gender | Receptacle | |
| Series | 35150 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 6.2mm | ||
Gender Receptacle | ||
Series 35150 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- KR
The Molex VersaBlade Hybrid Receptacle designed to provide robust connectivity solutions for applications requiring reliable power and data transfer. This connector housing features mounting ears for easy installation and accommodates up to four circuits making it ideal for a variety of electrical setups. With a temperature range of -40° to +120°C it ensures dependable performance in diverse environments. The natural resin housing exhibits exceptional durability and flammability ratings ensuring safety and longevity. Designed for use with VersaBlade terminal positions this receptor is perfect for wire to wire applications facilitating seamless integration into existing systems.
Constructed from high-quality PBT resin for enhanced durability
Supports a maximum of four circuits allowing versatile connectivity options
Designed for use in wire to wire applications which ensuring efficient power transfer
Natural colour provides a discreet aesthetic suitable for various applications
Flammability rated 94V-0 for improved safety standards
Mounting ears simplify installation making setup quick and straightforward
Compatible with a wide range of VersaBlade terminal positions for added flexibility
Supports a maximum of four circuits allowing versatile connectivity options
Designed for use in wire to wire applications which ensuring efficient power transfer
Natural colour provides a discreet aesthetic suitable for various applications
Flammability rated 94V-0 for improved safety standards
Mounting ears simplify installation making setup quick and straightforward
Compatible with a wide range of VersaBlade terminal positions for added flexibility
