Molex, 35150 Female Connector Housing, 7.3mm Pitch, 6 Way, 2 Row

Subtotal (1 bag of 300 units)*

£224.21

(exc. VAT)

£269.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£224.21£0.747

*price indicative

RS Stock No.:
684-319
Mfr. Part No.:
35150-0614
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

2

Pitch

7.3mm

Gender

Female

Series

35150

Body Orientation

Straight

COO (Country of Origin):
KR
The Molex versablade hybrid receptacle housing crafted for versatility and efficiency designed to accommodate up to six circuits making it ideal for complex electrical connections. This robust connector housing features mounting ears for secure installation and is built to withstand temperature ranges from -40° to +120°C. Available in a striking blue colour it ensures easy visibility in various applications. The receptacle is engineered to lock seamlessly with mating parts promoting secure connections and minimising the risk of disconnection during operation. Perfect for power and wire to wire applications this product is an essential component for any advanced electrical system.

Supports up to six circuits for efficient electrical management
Constructed with PBT material which ensuring durability and reliability
Mounting ears facilitate secure and stable installation
Features a lock to mating part design which ensuring a secure connection
Polarised design prevents incorrect mating
Complies with EU RoHS standards which ensuring environmental safety
Ideal for wire to wire and power applications which enhancing functionality in electrical systems

Related links