Molex, 35150 Female Connector Housing, 6.2mm Pitch, 2 Way, 1 Row

Subtotal (1 bag of 1500 units)*

£227.00

(exc. VAT)

£272.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£227.00£0.151

*price indicative

RS Stock No.:
684-390
Mfr. Part No.:
35150-0209
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

6.2mm

Gender

Female

Series

35150

Body Orientation

Straight

COO (Country of Origin):
KR
The Molex VersaBlade Hybrid Receptacle Housing is expertly designed for seamless connectivity offering a reliable solution for power and wire to wire applications. Built to accommodate up to 2 circuits this receptacle features a natural resin housing that is glow-wire capable ensuring safety and performance in a variety of environments. With its unique design the housing does not come with mounting ears allowing for versatile installation options. The product is classified as active and part of the 35150 series providing assurance of its quality and compatibility with related components making it an ideal choice for professionals seeking durability and efficiency in their electronic assemblies.

Natural resin colour ensures aesthetic versatility for various applications
Designed without mounting ears facilitating flexible integration
UL and CSA certified which ensuring compliance with industry standards
Low halogen contributing to environmentally friendly practices
Meets REACH SVHC requirements promoting safe material use
Lightweight at 1.706 grams reducing overall assembly weight
Features keying to ensure reliable mating with corresponding parts
Adaptable for multiple mating interfaces saving installation time

Related links