Molex, 35150 Female Connector Housing, 6.2mm Pitch, 2 Way, 1 Row

Subtotal (1 bag of 1200 units)*

£251.10

(exc. VAT)

£301.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£251.10£0.209

*price indicative

RS Stock No.:
683-974
Mfr. Part No.:
35150-0204
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

6.2mm

Gender

Female

Series

35150

Body Orientation

Straight

COO (Country of Origin):
KR
The Molex VersaBlade Hybrid Receptacle is engineered for versatile electrical connectivity, particularly where a reliable and durable connection is paramount. Designed without mounting ears and equipped with two circuits, it offers an efficient solution for power and wire to wire applications. Its blue housing, compliant with various industry standards, ensures resilience in diverse environments. With a maximum operating temperature of -40° to +120°C, this receptacle is built to withstand challenging conditions while delivering consistent performance. Ideal for industries requiring robust electrical solutions, the VersaBlade Hybrid Receptacle is a top choice for those seeking quality and reliability.

Two-circuit design optimises electrical connectivity
Flammability rating of 94V-0 ensures safety in various applications
Blue resin housing enhances visibility and meets aesthetic requirements
Compatible with VersaBlade Hybrid Plug Housings for increased flexibility
Polarised design aids easy and secure mating with compatible parts
Net weight of 1.946 g facilitates easy handling and installation
Assurance (TPA) retainers available for added security across various colour options
Industry compliance guarantees adherence to safety and performance standards

Related links