Molex, 35151 Male Connector Housing, 6.2mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 684-623
- Mfr. Part No.:
- 35151-0214
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£188.70
(exc. VAT)
£226.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £188.70 | £0.189 |
*price indicative
- RS Stock No.:
- 684-623
- Mfr. Part No.:
- 35151-0214
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 6.2mm | |
| Gender | Male | |
| Series | 35151 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 6.2mm | ||
Gender Male | ||
Series 35151 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- KR
The Molex VersaBlade Hybrid Plug Housing is expertly designed to facilitate reliable connections in power and wire to wire applications. This product features two circuits and a positive lock mechanism ensuring secure mating and enhanced performance. Crafted from high-quality PBT material in a striking blue finish the housing not only meets stringent industry standards for flammability but also provides a robust solution for various environmental conditions. With its precision-engineered design this housing integrates seamlessly into your systems making it an ideal choice for those who value durability and efficiency in their connector housings.
Optimised for power and wire to wire applications with 2 circuit capacity
Positive lock feature enhances the security of connections during operation
Constructed from durable PBT material for superior environmental resistance
Striking blue colour contributes to easy product identification in assembly
Compatible with a range of terminals and retainer options expanding versatility
Lightweight design weighing only 1.826 grams for efficient handling
Panel mount configuration allows for flexible installation in various applications
Polarised to ensure correct mating with compatible parts reducing installation errors
Positive lock feature enhances the security of connections during operation
Constructed from durable PBT material for superior environmental resistance
Striking blue colour contributes to easy product identification in assembly
Compatible with a range of terminals and retainer options expanding versatility
Lightweight design weighing only 1.826 grams for efficient handling
Panel mount configuration allows for flexible installation in various applications
Polarised to ensure correct mating with compatible parts reducing installation errors
