Molex, 35151 Plug Connector Housing, 6.2mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 683-977
- Mfr. Part No.:
- 35151-0219
- Brand:
- Molex
Subtotal (1 bag of 1500 units)*
£232.61
(exc. VAT)
£279.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £232.61 | £0.155 |
*price indicative
- RS Stock No.:
- 683-977
- Mfr. Part No.:
- 35151-0219
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 6.2mm | |
| Gender | Plug | |
| Series | 35151 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 6.2mm | ||
Gender Plug | ||
Series 35151 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- KR
The Molex VersaBlade Hybrid Plug Housing is expertly designed to provide a robust connection in power and wire to wire applications. With its two-circuit configuration this housing ensures a secure and positive lock allowing for a dependable electrical interface. Crafted from natural resin it is not only durable but also glow-wire capable enhancing safety during operation. The lightweight design with a net weight of just 1.593g makes installation effortless while ensuring long-lasting performance even in demanding environments. Whether you're working on automotive systems or industrial machinery this connector housing meets rigorous standards for compliance and safety making it the ideal choice for modern electrical connections.
Two-circuit design enables versatile connectivity options
Natural resin construction ensures durability and reliability
Glow-wire capability enhances safety during high-temperature situations
Lightweight at just 1.593g for easy handling and installation
Compatible with multiple mating parts which ensuring widespread adaptability
Designed for power and wire to wire applications making it multifunctional
Positive lock mechanism provides a secure connection under dynamic conditions
Natural resin construction ensures durability and reliability
Glow-wire capability enhances safety during high-temperature situations
Lightweight at just 1.593g for easy handling and installation
Compatible with multiple mating parts which ensuring widespread adaptability
Designed for power and wire to wire applications making it multifunctional
Positive lock mechanism provides a secure connection under dynamic conditions
