Molex, 35151 Plug Connector Housing, 1 Way, 1 Row
- RS Stock No.:
- 684-320
- Mfr. Part No.:
- 35151-0110
- Brand:
- Molex
Subtotal (1 bag of 2000 units)*
£201.79
(exc. VAT)
£242.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £201.79 | £0.101 |
*price indicative
- RS Stock No.:
- 684-320
- Mfr. Part No.:
- 35151-0110
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Gender | Plug | |
| Series | 35151 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Gender Plug | ||
Series 35151 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- KR
The Molex versablade hybrid plug housing serves as a reliable solution for connecting electrical circuits, specifically designed to accommodate one circuit with a positive lock for enhanced security. Manufactured from high-quality PBT resin, this connector housing is suited for various applications, particularly in power and wire to wire configurations. Designed to withstand operating temperatures from -40° to +120°C, it ensures robust performance across diverse environments. The seamless integration with compatible versablade receptacles and terminal position assurance retainers enables streamlined assembly and enhances interoperability, making it an essential component for modern connector systems.
Active status ensures up to date availability
One circuit capacity allows for efficient wiring solutions
Natural colour offers a versatile aesthetic for various applications
94V-0 flammability rating enhances safety in diverse environments
Breakaway feature not included to ensure a secure connection
Compatible with a range of versablade receptacles for seamless integration
Polarised design aids in error-free connections
Lightweight design at 1.073 grams facilitates easy handling
One circuit capacity allows for efficient wiring solutions
Natural colour offers a versatile aesthetic for various applications
94V-0 flammability rating enhances safety in diverse environments
Breakaway feature not included to ensure a secure connection
Compatible with a range of versablade receptacles for seamless integration
Polarised design aids in error-free connections
Lightweight design at 1.073 grams facilitates easy handling
