Molex, 35151 Plug Connector Housing, 7.3mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 683-978
- Mfr. Part No.:
- 35151-0319
- Brand:
- Molex
Subtotal (1 bag of 700 units)*
£207.95
(exc. VAT)
£249.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £207.95 | £0.297 |
*price indicative
- RS Stock No.:
- 683-978
- Mfr. Part No.:
- 35151-0319
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 7.3mm | |
| Gender | Plug | |
| Series | 35151 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 7.3mm | ||
Gender Plug | ||
Series 35151 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- KR
The Molex versablade hybrid plug housing is expertly engineered for reliable power connection in wire to wire applications. This versatile product designed with a positive lock mechanism effectively secures mating parts and ensures optimal performance. Crafted from PET/PC resin it possesses a natural colour and is both glow-wire capable and compliant with industry standards including EU RoHS. With a maximum of three circuits it is ideal for applications requiring efficient electrical connections. The compact design and robust structure make it suitable for various environments ensuring durability and long-lasting use.
Positive locking mechanism enhances connection security
Glow-wire capability meets safety standards for thermal performance
Compatible with a three-circuit configuration for versatile use
Designed for wire to wire applications optimising power delivery
Natural resin colour supports seamless integration in various settings
Lightweight at just 2.740g promoting ease of installation
Meets EU RoHS compliance which ensuring environmental responsibility
Utilises 7.30mm pitch for reliable mating interface
Glow-wire capability meets safety standards for thermal performance
Compatible with a three-circuit configuration for versatile use
Designed for wire to wire applications optimising power delivery
Natural resin colour supports seamless integration in various settings
Lightweight at just 2.740g promoting ease of installation
Meets EU RoHS compliance which ensuring environmental responsibility
Utilises 7.30mm pitch for reliable mating interface
