Molex, 35151 Plug Connector Housing, 7.3mm Pitch, 3 Way, 1 Row

Subtotal (1 bag of 600 units)*

£216.35

(exc. VAT)

£259.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£216.35£0.361

*price indicative

RS Stock No.:
684-321
Mfr. Part No.:
35151-0310
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

7.3mm

Gender

Plug

Series

35151

Body Orientation

Straight

COO (Country of Origin):
KR
The Molex versablade hybrid plug housing is engineered to accommodate three circuits with a positive locking mechanism ensuring reliable connection and performance. Designed specifically for power and wire to wire applications this connector housing offers a natural colour resin construction providing durability and aesthetic versatility. Its flammability rating of 94V-0 ensures compliance with safety standards making it suitable for a variety of environments. The versablade series exemplifies exceptional engineering with a temperature range of -40° to +120°C making it robust enough for demanding conditions. The compact design featuring a neat pitch of 7.30mm is crafted for seamless integration providing an efficient solution for modern electronic needs.

Designed for three circuits with a robust positive lock for enhanced security
Natural resin construction offers durability and blends well in various applications
Meets stringent flammability standards rated 94V-0 for increased safety
Ideal for power and wire to wire applications which ensuring efficient connectivity
Pitch of 7.30mm facilitates easy integration into existing systems
Compatible with a range of versaBlade terminal position assurance retainers and terminals
Lightweight design with a net weight of 3.133g which ensuring ease of installation and handling

Related links