Molex, 43020 Plug Connector Housing, 3mm Pitch, 6 Way, 2 Row

Subtotal (1 bag of 400 units)*

£169.80

(exc. VAT)

£203.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£169.80£0.425

*price indicative

RS Stock No.:
476-399
Mfr. Part No.:
43020-0610
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

2

Pitch

3mm

Gender

Plug

Mounting Type

Panel Mount

Series

43020

Body Orientation

Straight

Housing Material

Nylon

COO (Country of Origin):
CN

Molex 43020 Series Connector Housing, 6 Contacts, 3mm Pitch - 43020-0610


This connector housing is a robust solution designed for efficient electrical connectivity. As part of the Molex 43020 series, it features a dual-row configuration with 6 positions, enabling reliable connections in various applications. Constructed from high-quality nylon, this straight connector housing is ideal for panel mounting with a 3mm pitch interface, ensuring consistent performance across diverse environments.

Features & Benefits


• Dual-row design allows for efficient use of space
• Nylon construction provides durability in demanding conditions
• Glow-wire capability enhances safety and compliance
• Panel mount design simplifies installation and integration
• Rated for a wide operational temperature range from -40°C to +125°C
• Locking mechanism ensures secure connections during operation

Applications


• Used with Micro-Fit 3.0 male crimp terminals
• Ideal for power and wire-to-wire connections
• Suitable for high-density wiring in automation systems
• Designed for mechanical and electrical system integration
• Applicable in control panels and control systems

What temperature range can this housing safely operate within?


The housing can operate safely within a temperature range of -40°C to +125°C, making it suitable for a variety of environments.

Can this connector housing withstand extreme heat?


Yes, the nylon material used is designed with glow-wire properties, ensuring it maintains integrity under high-temperature conditions.

What type of terminals is compatible with this connector?


It is compatible with Micro-Fit 3.0 male crimp terminals, ensuring a secure connection for electrical applications.

Is there a specific mounting orientation for installation?


This model features a straight connector design, which facilitates straightforward panel mounting without extra orientation considerations.

How does the locking mechanism enhance performance?


The locking mechanism ensures that connections remain secure during operation, reducing the risk of disconnection and promoting reliability in critical applications.

Related links