Molex, 43020 Male Connector Housing, 3mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 507-662
- Mfr. Part No.:
- 43020-0411
- Brand:
- Molex
Subtotal (1 bag of 600 units)*
£185.34
(exc. VAT)
£222.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £185.34 | £0.309 |
*price indicative
- RS Stock No.:
- 507-662
- Mfr. Part No.:
- 43020-0411
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Gender | Male | |
| Series | 43020 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Male | ||
Series 43020 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity Micro-Fit 3.0 Plug Housing is engineered to provide robust connectivity in demanding environments. Designed with dual rows and four circuits, it offers an ideal solution for power and wire-to-wire applications, ensuring reliable performance across a variety of scenarios. The housing is crafted from high-quality nylon resin that successfully meets stringent safety standards, including UL 94V-2 flammability ratings. Its glow-wire capability adds an extra layer of safety by ensuring it can withstand elevated temperatures, making it suitable for household and similar electrical appliances. With an elegant black finish, this compact connector not only performs efficiently but also enhances the aesthetics of your applications. It seamlessly pairs with several compatible components, facilitating versatile usage without compromising on quality.
Dual-row design promotes compactness and efficient space utilization
Glow-wire capability ensures compliance with stringent safety standards
Nylon resin construction delivers durability and long-lasting performance
Active status indicates reliability for various applications
Flammability rating enhances safety in high-temperature environments
Versatile compatibility with multiple housing and terminal options
Lightweight at just 0--628 grams, promoting ease of handling
Glow-wire capability ensures compliance with stringent safety standards
Nylon resin construction delivers durability and long-lasting performance
Active status indicates reliability for various applications
Flammability rating enhances safety in high-temperature environments
Versatile compatibility with multiple housing and terminal options
Lightweight at just 0--628 grams, promoting ease of handling
