Molex, 51112 Male Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 469-741
- Mfr. Part No.:
- 51112-0410
- Brand:
- Molex
Subtotal (1 pack of 800 units)*
£174.10
(exc. VAT)
£208.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £174.10 | £0.218 |
*price indicative
- RS Stock No.:
- 469-741
- Mfr. Part No.:
- 51112-0410
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Gender | Male | |
| Series | 51112 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Male | ||
Series 51112 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The TE Connectivity 2.50mm Pitch Wire-to-Wire Plug Housing, with Optional Panel Mount, 4 Circuits offers a flexible connection solution for both wire-to-wire and panel mount applications. Designed with 4 circuits for efficient signal transmission, it provides reliable performance in compact spaces.
EU RoHS
REACH SVHC
Low-Halogen
REACH SVHC
Low-Halogen
