Molex, 51112 Male Crimp Connector Housing, 2.5mm Pitch, 3 Way, 1 Row

Subtotal (1 pack of 1200 units)*

£147.02

(exc. VAT)

£176.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£147.02£0.123

*price indicative

RS Stock No.:
481-006
Mfr. Part No.:
51112-0330
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

2.5mm

Gender

Male

Series

51112

Body Orientation

Straight

COO (Country of Origin):
JP
The TE Connectivity 2.50mm Pitch Wire-to-Wire Plug Housing is designed for seamless connectivity in a variety of applications. This robust housing features a panel mount option and accommodates up to three circuits, making it ideal for compact and efficient wiring solutions. Crafted with a natural polyester resin, the housing ensures durability and reliability in demanding environments. With various certifications including CSA LR19980 and UL E29179, it guarantees compliance with strict industry standards, assuring users of its quality and safety. The product is also engineered with environmental considerations in mind, demonstrating compatibility with RoHS and other eco-friendly regulations. This housing is designed for optimal performance, providing a dependable solution for any signal or wire-to-wire application.

Accommodates three circuits for versatile wiring options
Natural colour resin for a clean and professional look
Constructed to meet 94V-0 flammability standards for safety
Features panel mount capability for flexible installation
Offers a temperature range suitable for even the most extreme environments
Designed to withstand operational temperatures from -40°C to +105°C
Complies with RoHS, promoting environmentally conscious manufacturing
Compatible with an array of mate applications, including 51111 series housings

Related links