Molex, 35022 Plug Connector Housing, 2.5mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 685-003
- Mfr. Part No.:
- 35022-0010
- Brand:
- Molex
Subtotal (1 bag of 2000 units)*
£220.48
(exc. VAT)
£264.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £220.48 | £0.11 |
*price indicative
- RS Stock No.:
- 685-003
- Mfr. Part No.:
- 35022-0010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Gender | Plug | |
| Series | 35022 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Plug | ||
Series 35022 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- KR
The Molex Board-in crimp housing designed for reliable connectivity in various electronic applications. Featuring a 2.50mm pitch, this right-angle and vertical connector houses 10 circuits in a natural resin material. Its robust construction ensures optimal signal transmission while maintaining a low weight at just 0.253 grams. Tailored for efficiency, this housing supports signal applications and adheres to industry standards, making it a perfect choice for modern board-in designs. With a temperature range of -40° to +105°C, it guarantees durability even under challenging conditions, ensuring consistent performance and safeguarding your connections throughout their lifecycle.
Temperature resistance from -40° to +105°C, offering reliable performance in extreme conditions
Compatible with various male crimp terminals, enhancing versatility in use
Designed for efficient signal application, improving overall system functionality
Packaged efficiently in bags, promoting convenience in handling and storage
Compatible with various male crimp terminals, enhancing versatility in use
Designed for efficient signal application, improving overall system functionality
Packaged efficiently in bags, promoting convenience in handling and storage
