Molex, 535170 Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row Vertical
- RS Stock No.:
- 536-801
- Mfr. Part No.:
- 535170241
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£9.15
(exc. VAT)
£10.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £9.15 | £0.915 |
| 5 - 9 | £8.42 | £0.842 |
| 10 + | £7.59 | £0.759 |
*price indicative
- RS Stock No.:
- 536-801
- Mfr. Part No.:
- 535170241
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Gender | Male | |
| Series | 535170 | |
| Body Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Male | ||
Series 535170 | ||
Body Orientation Vertical | ||
- COO (Country of Origin):
- JP
The Molex Mini-Lock PCB header is engineered to provide reliable electrical connections in compact spaces, optimally suited for use in a variety of signal and wire-to-board applications. Designed with a 2.50mm pitch, this product ensures a positive lock mechanism, enhancing stability and durability in environments that may require frequent connections and disconnections. Its vertical orientation and through-hole termination interface style facilitate easy installation on printed circuit boards, making it a preferred choice for both prototyping and final assembly. Crafted with high-quality materials, including phosphor bronze and polyamide resin, this header guarantees performance longevity while maintaining a sleek black finish.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Low halogen
IEC-62474 compliant
