Molex, 535171 Male Connector Housing, 3.5mm Pitch, 15 Way, 1 Row Vertical
- RS Stock No.:
- 536-804
- Mfr. Part No.:
- 535171541
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£14.22
(exc. VAT)
£17.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £14.22 | £2.844 |
| 5 + | £13.09 | £2.618 |
*price indicative
- RS Stock No.:
- 536-804
- Mfr. Part No.:
- 535171541
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm | |
| Gender | Male | |
| Series | 535171 | |
| Body Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Pitch 3.5mm | ||
Gender Male | ||
Series 535171 | ||
Body Orientation Vertical | ||
- COO (Country of Origin):
- JP
The Molex PCB Header is designed for efficient signal and wire-to-board applications. Featuring a robust 2.50mm pitch, it ensures seamless connections thanks to its durable construction and positive lock mechanism. The single-row, vertical configuration allows for easy installation, while its Matte Tin Plating enhances reliability under various conditions. Built with 15 circuits and potting capability, this product not only meets rigorous performance standards but also guarantees longevity in operation. The product is compliant with EU and global regulations, making it an ideal choice for applications requiring strict environmental adherence. Its thoughtful design includes features such as glow-wire capability and PCB retention to facilitate secure, hassle-free use in a variety of electronic devices.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Low halogen
IEC-62474 compliant
