Molex, 104131 Receptacle Crimp Connector Housing, 1.25mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 683-869
- Mfr. Part No.:
- 104131-0500
- Brand:
- Molex
Subtotal (1 reel of 800 units)*
£192.81
(exc. VAT)
£231.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £192.81 | £0.241 |
*price indicative
- RS Stock No.:
- 683-869
- Mfr. Part No.:
- 104131-0500
- Brand:
- Molex
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
| Brand | Molex | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Gender | Receptacle | |
| Series | 104131 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 1.25mm | ||
Gender Receptacle | ||
Series 104131 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- KR
The Molex IllumiMate 1.25mm Pitch Wire-to-Board Crimp Housing is a reliable and efficient solution designed for seamless signal transmission in various applications. This single-row housing accommodates five circuits and is made of high-temperature thermoplastic, ensuring durability and performance even under demanding conditions. With its precise structure, it offers improved mating assurance and an easy assembly process, making it ideal for projects that require consistent connectivity and robustness. The natural colour of the resin and halogen-free properties further enhance its suitability for modern electronic environments.
Equipped with a maximum of five circuits for versatile connectivity
Constructed from high temperature thermoplastic for enhanced durability
Features an embossed tape on reel packaging type for easy handling and installation
Designed with keying to mating part for reliable connections
UL certified demonstrating compliance with industry standards
Low halogen and halogen free characteristics support environmentally conscious applications
Polarised to the mating part, ensuring correct and secure connections
Constructed from high temperature thermoplastic for enhanced durability
Features an embossed tape on reel packaging type for easy handling and installation
Designed with keying to mating part for reliable connections
UL certified demonstrating compliance with industry standards
Low halogen and halogen free characteristics support environmentally conscious applications
Polarised to the mating part, ensuring correct and secure connections