Molex, 87130 Female Connector Housing, 2.5mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 476-420
- Mfr. Part No.:
- 87130-1000
- Brand:
- Molex
Subtotal (1 pack of 800 units)*
£177.08
(exc. VAT)
£212.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £177.08 | £0.221 |
*price indicative
- RS Stock No.:
- 476-420
- Mfr. Part No.:
- 87130-1000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Gender | Female | |
| Series | 87130 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Female | ||
Series 87130 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MX
The TE Connectivity innovative cable holder is engineered to accommodate a range of cable types, offering a reliable solution for wire management. Designed to support discrete wire, flat cable, and ribbon cable configurations, it ensures a secure fit with a 2.50mm pitch. The product stands out with its one-piece construction that combines durability and functionality. It is committed to meeting industry standards, making it compatible with various applications across electronic devices. With a focus on environmentally responsible materials, this cable holder is classified as not low-halogen, ensuring safer deployment in sensitive environments. Clients seeking a dependable and efficient cable management solution will appreciate the thoughtful design and user-friendly features of this product.
Optimized for use with multiple cable types
Constructed from high-quality polyester resin for enhanced durability
Accommodates up to 10 circuits for versatile applications
Designed for vertical entry for streamlined installation
Flammability rating of 94V-0 ensures safety in use
Constructed from high-quality polyester resin for enhanced durability
Accommodates up to 10 circuits for versatile applications
Designed for vertical entry for streamlined installation
Flammability rating of 94V-0 ensures safety in use
