Molex, 5051 Female Connector Housing, 2.5mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 683-724
- Mfr. Part No.:
- 22-01-1102
- Brand:
- Molex
Subtotal (1 bag of 500 units)*
£198.06
(exc. VAT)
£237.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £198.06 | £0.396 |
*price indicative
- RS Stock No.:
- 683-724
- Mfr. Part No.:
- 22-01-1102
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Gender | Female | |
| Series | 5051 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Female | ||
Series 5051 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- KR
The Molex KK Wire-to-Board Housing is an expertly designed connector housing that ensures reliable and efficient electrical connections for a variety of applications. Engineered with a friction lock mechanism, this female housing accommodates up to 10 circuits, making it ideal for complex wiring setups. Constructed from sturdy nylon resin, it provides enhanced durability and complies with industry standards such as EU RoHS and REACH, ensuring safe operation across various environments. With a temperature range of -40° to +105°C, this component is adept at handling tough conditions, while its compact 2.50mm pitch makes it suitable for applications requiring space optimization and efficient signal transfer. Whether used in automotive, telecommunications, or consumer electronics, this housing is a sound choice for reliable performance.
Designed specifically for use with 2759/5159 crimp terminals
Facilitates easy integration in various electronic setups
Lightweight at just 1230.300 mg for easy handling
Not recommended for new designs, ensuring optimal component selection
Facilitates easy integration in various electronic setups
Lightweight at just 1230.300 mg for easy handling
Not recommended for new designs, ensuring optimal component selection
