TE Connectivity AMPMODU IV/V Series Vertical Board PCB Header, 1 Contact(s), 1 Row, Unshrouded
- RS Stock No.:
- 474-226
- Distrelec Article No.:
- 304-55-095
- Mfr. Part No.:
- 104479-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-226
- Distrelec Article No.:
- 304-55-095
- Mfr. Part No.:
- 104479-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU IV/V | |
| Product Type | PCB Header | |
| Current | 3A | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Tin, Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, RoHS, UL E28476 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU IV/V | ||
Product Type PCB Header | ||
Current 3A | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Tin, Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, RoHS, UL E28476 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Socket contact is an essential component designed to deliver high-performance connectivity for various electronic applications. Optimally crafted for discrete wire connections, it supports a wide range of wire sizes and operating voltages, ensuring versatility across numerous environments. This product features a robust copper alloy construction, plated with gold at the mating area to enhance conductivity and prevent corrosion. Ideal for power and signal circuit applications, it operates efficiently within a temperature range suitable for diverse operational conditions. It is ensuring seamless integration and reliability for users seeking dependable performance in their projects.
Exceptional conductivity due to gold plating at the contact area
Crimp termination method ensures secure connections
Compatible with discrete wire types for versatile applications
Robust construction from copper alloy enhances durability
Meets industry standards for electrical safety and reliability
Low halogen content supports environmentally friendly practices
Related links
- TE Connectivity AMPMODU IV/V Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 1044 Series Vertical Board PCB Header 1 Row, Unshrouded
- TE Connectivity AMPMODU IV/V Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU IV/V Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU IV/V Series Straight Board PCB Header 3.18 mm Pitch, Unshrouded
- TE Connectivity AMPMODU IV/V Series Straight Board PCB Header 3.18 mm Pitch, Unshrouded
- TE Connectivity AMPMODU IV/V Series Straight Socket PCB Connector 1 Row, Unshrouded
- TE Connectivity AMPMODU IV/V Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
